
1903112-4 | |
|---|---|
DigiKey Part Number | 17-1903112-4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1903112-4 |
Description | DYNAMIC D1000 TAB CONT AU 0.2UM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Gold 22-28 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1903112-4 Models |
Category | Pin or Socket Tab |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 22-28 AWG |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 7.87µin (0.200µm) |
Type Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24.000 | kr.1.11147 | kr.26,675.28 |
| Unit Price without VAT: | kr.1.11147 |
|---|---|
| Unit Price with VAT: | kr.1.38934 |


