



1892302-1 | |
|---|---|
DigiKey Part Number | A107799-ND |
Manufacturer | |
Manufacturer Product Number | 1892302-1 |
Description | CONN HEADER MULTI-BEAM 23POS PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 23 Connector Header, Male Pins and Blades Through Hole, Right Angle Multi-Beam |
Datasheet | Datasheet |
EDA/CAD Models | 1892302-1 Models |
Category | Number of Rows 4 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Tray | Contact Layout, Typical 12 Signal, 11 Power |
Part Status Active | Features Board Lock, Mating Guide |
Connector Type Header, Male Pins and Blades | Contact Finish Gold |
Connector Style Multi-Beam | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 23 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded 20 | Operating Temperature -20°C ~ 105°C |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.86.60000 | kr.86.60 |
| 22 | kr.69.61045 | kr.1,531.43 |
| 44 | kr.66.28750 | kr.2,916.65 |
| 66 | kr.64.41818 | kr.4,251.60 |
| 110 | kr.62.13836 | kr.6,835.22 |
| 264 | kr.58.41924 | kr.15,422.68 |
| 506 | kr.55.80077 | kr.28,235.19 |
| 1.012 | kr.53.14098 | kr.53,778.67 |
| Unit Price without VAT: | kr.86.60000 |
|---|---|
| Unit Price with VAT: | kr.108.25000 |


