240 Position DIMM DDR2 SDRAM Socket Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1888669-1

DigiKey Part Number
A97496-ND
Manufacturer
Manufacturer Product Number
1888669-1
Description
CONN SKT DIMM 240POS PCB
Customer Reference
Detailed Description
240 Position DIMM DDR2 SDRAM Socket Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1888669-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Board Lock, Latches
Manufacturer
TE Connectivity AMP Connectors
Mounting Feature
Normal, Standard - Top
Packaging
Tray
Card Thickness
0.050" (1.27mm)
Part Status
Obsolete
Height
0.315" (8.00mm)
Connector Style
DIMM
Color
Black
Number of Positions
240
Contact Finish
Gold
Memory Type
DDR2 SDRAM
Contact Finish Thickness
30.0µin (0.76µm)
Standards
MO-237
Base Product Number
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.