



1888653-2 | |
|---|---|
DigiKey Part Number | A135346-ND |
Manufacturer | |
Manufacturer Product Number | 1888653-2 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5 |
Datasheet | Datasheet |
EDA/CAD Models | 1888653-2 Models |
Category | Shielding Shielded, EMI Finger |
Manufacturer TE Connectivity AMP Connectors | Ratings Cat5 |
Packaging Tray | Features Board Guide |
Part Status Active | LED Color Green - Green |
Connector Type Jack | Tab Direction Up and Down |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 2 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 50.0µin (1.27µm) |
Mounting Type Board Edge; Panel Mount; Through Hole | Housing Material Polybutylene Terephthalate (PBT), Polyester |
Orientation 90° Angle (Right) | Operating Temperature -40°C ~ 70°C |
Termination Press-Fit | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.159.89000 | kr.159.89 |
| 10 | kr.135.89200 | kr.1,358.92 |
| 45 | kr.122.20978 | kr.5,499.44 |
| 90 | kr.118.64889 | kr.10,678.40 |
| Unit Price without VAT: | kr.159.89000 |
|---|---|
| Unit Price with VAT: | kr.199.86250 |









