



1888371-1 | |
|---|---|
DigiKey Part Number | A119294-ND |
Manufacturer | |
Manufacturer Product Number | 1888371-1 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 1888371-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack with USB A, Dual | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 3 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | Cat3 | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.69.14000 | kr.69.14 |
| 10 | kr.58.77200 | kr.587.72 |
| 36 | kr.53.69278 | kr.1,932.94 |
| 72 | kr.51.12972 | kr.3,681.34 |
| 108 | kr.49.68833 | kr.5,366.34 |
| 252 | kr.46.80603 | kr.11,795.12 |
| 504 | kr.44.57423 | kr.22,465.41 |
| 1.008 | kr.43.18512 | kr.43,530.60 |
| Unit Price without VAT: | kr.69.14000 |
|---|---|
| Unit Price with VAT: | kr.86.42500 |






