
1888250-3 | |
|---|---|
DigiKey Part Number | A98528-ND |
Manufacturer | |
Manufacturer Product Number | 1888250-3 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5e |
Datasheet | Datasheet |
EDA/CAD Models | 1888250-3 Models |
Category | Termination Press-Fit |
Manufacturer TE Connectivity AMP Connectors | Shielding Shielded, EMI Finger |
Packaging Tray | Ratings Cat5e |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction Up |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Mounting Type Board Edge; Panel Mount; Through Hole | Housing Material Thermoplastic |
Orientation 90° Angle (Right) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.46.92000 | kr.46.92 |
| 10 | kr.39.86000 | kr.398.60 |
| 40 | kr.36.14425 | kr.1,445.77 |
| 80 | kr.34.41750 | kr.2,753.40 |
| 120 | kr.33.44717 | kr.4,013.66 |
| 280 | kr.31.50664 | kr.8,821.86 |
| 520 | kr.30.16096 | kr.15,683.70 |
| 1.000 | kr.28.80224 | kr.28,802.24 |
| Unit Price without VAT: | kr.46.92000 |
|---|---|
| Unit Price with VAT: | kr.58.65000 |







