
1871058-2 | |
|---|---|
DigiKey Part Number | A118299-ND |
Manufacturer | |
Manufacturer Product Number | 1871058-2 |
Description | CONN PCI EXP FEMALE 64POS 0.039 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 64 Position Female Connector PCI Express™ Gold-Palladium 0.039" (1.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 1871058-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Card Type | PCI Express™ | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 64 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.039" (1.00mm) | |
Read Out | Dual | |
Features | Board Guide, Locking Ramp | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Material | Copper Alloy | |
Contact Finish | Gold-Palladium | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 85°C | |
Material - Insulation | Thermoplastic | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.280 | kr.28.43981 | kr.36,402.96 |
| Unit Price without VAT: | kr.28.43981 |
|---|---|
| Unit Price with VAT: | kr.35.54976 |


