
1863003-1 | |
|---|---|
DigiKey Part Number | 1863003-1-ND |
Manufacturer | |
Manufacturer Product Number | 1863003-1 |
Description | CONN PLUG HSG 9POS 6.35MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Plug Natural 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1863003-1 Models |
Category | Number of Rows 3 |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Natural |
Part Status Active | Insulation Material Polyamide (PA6), Nylon 6 |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.53000 | kr.6.53 |
| 10 | kr.5.54100 | kr.55.41 |
| 25 | kr.5.19640 | kr.129.91 |
| 50 | kr.4.94640 | kr.247.32 |
| 100 | kr.4.71060 | kr.471.06 |
| 250 | kr.4.41516 | kr.1,103.79 |
| 500 | kr.4.20418 | kr.2,102.09 |
| 1.300 | kr.3.92997 | kr.5,108.96 |
| 2.600 | kr.3.74245 | kr.9,730.37 |
| Unit Price without VAT: | kr.6.53000 |
|---|---|
| Unit Price with VAT: | kr.8.16250 |











