Fuse Holder 4 Circuit Blade Chassis Mount - Bracket; Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

185847-2

DigiKey Part Number
185847-2-ND
Manufacturer
Manufacturer Product Number
185847-2
Description
FUSE HOLDER BLADE SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fuse Holder 4 Circuit Blade Chassis Mount - Bracket; Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
185847-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
ATC, ATO
Mfr
Fuse Type
Blade
Packaging
Bulk
Fuseholder Type
Holder
Part Status
Active
Number of Circuits
4
Mounting Type
Termination Style
Crimp
Fuse Size
0.75" L x 0.2" W (19.1mm x 5.1mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.19.65000kr.19.65
5kr.16.30600kr.81.53
10kr.15.04500kr.150.45
50kr.12.48340kr.624.17
100kr.11.51530kr.1,151.53
300kr.10.12647kr.3,037.94
600kr.9.33302kr.5,599.81
1.200kr.8.59714kr.10,316.57
5.100kr.7.22730kr.36,859.23
Manufacturers Standard Package
Unit Price without VAT:kr.19.65000
Unit Price with VAT:kr.24.56250