
1857995-1 | |
|---|---|
DigiKey Part Number | A107832-ND |
Manufacturer | |
Manufacturer Product Number | 1857995-1 |
Description | CONN RECEPT 125POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 125 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1857995-1 Models |
Category | Pitch 0.079" (2.00mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Rows 5 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tube | Termination Press-Fit |
Part Status Active | Current Rating (Amps) 1.5 A |
Connector Type Receptacle, Female Sockets | Voltage Rating 500Vrms |
Connector Style B 25 | Operating Temperature -55°C ~ 125°C |
Number of Positions 125 | Features Upper Shield |
Number of Positions Loaded All | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.106.45000 | kr.106.45 |
| 11 | kr.89.86091 | kr.988.47 |
| 110 | kr.76.38718 | kr.8,402.59 |
| 506 | kr.68.59668 | kr.34,709.92 |
| Unit Price without VAT: | kr.106.45000 |
|---|---|
| Unit Price with VAT: | kr.133.06250 |









