1857211-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1857211-2

DigiKey Part Number
A104977-ND
Manufacturer
Manufacturer Product Number
1857211-2
Description
SCREW RETAINER MALE M3 THREAD
Customer Reference
Detailed Description
Jackscrew, Slotted For AMPLIMITE Series HDE, HDP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Accessory Type
Jackscrew, Slotted
For Use With/Related Products
AMPLIMITE Series HDE, HDP
Features
Clip
Length - Threaded Portion Below Head
-
Length - Below Head
0.228" (5.80mm)
Thread Size
M3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.