
185026-1 | |
|---|---|
DigiKey Part Number | A122996TR-ND - Tape & Reel (TR) A122996CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 185026-1 |
Description | CONN SOCKET 17-22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 17-22 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 185026-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 17-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.79000 | kr.1.79 |
| 10 | kr.1.53600 | kr.15.36 |
| 25 | kr.1.43600 | kr.35.90 |
| 50 | kr.1.36840 | kr.68.42 |
| 100 | kr.1.30300 | kr.130.30 |
| 250 | kr.1.22112 | kr.305.28 |
| 500 | kr.1.16262 | kr.581.31 |
| 1.000 | kr.1.10701 | kr.1,107.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.0.96263 | kr.3,369.20 |
| 7.000 | kr.0.91668 | kr.6,416.76 |
| 10.500 | kr.0.89083 | kr.9,353.72 |
| 17.500 | kr.0.85930 | kr.15,037.75 |
| 24.500 | kr.0.83915 | kr.20,559.17 |
| 35.000 | kr.0.81831 | kr.28,640.85 |
| Unit Price without VAT: | kr.1.79000 |
|---|---|
| Unit Price with VAT: | kr.2.23750 |







