
184204-1 | |
|---|---|
DigiKey Part Number | A135343-ND |
Manufacturer | |
Manufacturer Product Number | 184204-1 |
Description | CONN RING CIRC 16-22AWG #10 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 184204-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.468" (11.89mm) | |
Length - Overall | 1.031" (26.19mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Non-Insulated | |
Features | High Temperature, Serrated Termination | |
Color | Orange | |
Contact Material | Nickel | |
Contact Finish | - | |
Insulation Diameter | 0.105" ~ 0.140" (2.67mm ~ 3.56mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.45.86000 | kr.45.86 |
| 10 | kr.38.99700 | kr.389.97 |
| 25 | kr.36.55080 | kr.913.77 |
| 50 | kr.34.80420 | kr.1,740.21 |
| 100 | kr.33.14330 | kr.3,314.33 |
| 250 | kr.31.06860 | kr.7,767.15 |
| 500 | kr.29.58680 | kr.14,793.40 |
| 1.000 | kr.28.17586 | kr.28,175.86 |
| Unit Price without VAT: | kr.45.86000 |
|---|---|
| Unit Price with VAT: | kr.57.32500 |


