
184099-1 | |
|---|---|
DigiKey Part Number | 2266-184099-1-ND |
Manufacturer | |
Manufacturer Product Number | 184099-1 |
Description | CONN PLUG HSG 12POS 4.80MM |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Black 0.189" (4.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 184099-1 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Tray | Fastening Type Latch Holder |
Part Status Last Time Buy | Color Black |
Connector Type | Features Secondary Locking Device |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.189" (4.80mm) | Base Product Number |

