184000-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

184000-1

DigiKey Part Number
A106581-ND
Manufacturer
Manufacturer Product Number
184000-1
Description
CONN PLUG HSG 2POS 5.00MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug Black 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
184000-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
-
Number of Positions
Pitch
0.197" (5.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
-
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 125°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 123
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.7.22000kr.7.22
10kr.6.13400kr.61.34
25kr.5.74560kr.143.64
50kr.5.47080kr.273.54
100kr.5.20970kr.520.97
250kr.4.88344kr.1,220.86
500kr.4.65006kr.2,325.03
1.000kr.4.42805kr.4,428.05
2.500kr.4.15086kr.10,377.15
Manufacturers Standard Package
Unit Price without VAT:kr.7.22000
Unit Price with VAT:kr.9.02500