1838256-1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Lumberg Automation
In Stock: 208
Unit Price: kr.141.26000
Datasheet
Circular Cable Assembly Unshielded 6.56' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1838256-1

DigiKey Part Number
A135318-ND
Manufacturer
Manufacturer Product Number
1838256-1
Description
CBL 4POS RCPT RA TO WIRE 6.56'
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
TE Connectivity AMP Connectors
2nd Connector Type
Wire Leads
Series
Length
6.56' (2.00m)
Packaging
Bag
Assembly Configuration
Standard
Part Status
Obsolete
Cable Type
Round
1st Connector Type
Receptacle, Right Angle
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Gender
Female Sockets
Color
Black
1st Connector Number of Positions
4
Shielding
Unshielded
1st Connector Number of Positions Loaded
All
Ingress Protection
IP67 - Dust Tight, Waterproof
1st Connector Shell Size - Insert
M12
Usage
Industrial Environments
1st Connector Orientation
Keyed
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RKWT 4-633/2MLumberg Automation2081794-1006-NDkr.141.26000Direct
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CBL 4POS RCPT RA TO WIRE 16.4'
In-Stock: 0
Unit Price: kr.130.92000
CBL 4POS RCPT RA TO WIRE 9.84'
In-Stock: 0
Unit Price: kr.90.01040
CBL 4POS RCPT RA TO WIRE 23'
In-Stock: 1
Unit Price: kr.311.86000
CBL 4POS RCPT RA TO WIRE 32.8'
In-Stock: 0
Unit Price: kr.287.66500