Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1823898-1 | |
|---|---|
DigiKey Part Number | 17-1823898-1-ND |
Manufacturer | |
Manufacturer Product Number | 1823898-1 |
Description | 4POS,HSD,REC HSG,ASSY,CODA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
EDA/CAD Models | 1823898-1 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Box | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.079" (2.00mm) | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1735447-4 | TE Connectivity AMP Connectors | 16.207 | A100021-ND | kr.0.63000 | Parametric Equivalent |
| 2316104-4 | TE Connectivity AMP Connectors | 4.833 | 17-2316104-4-ND | kr.5.01000 | Parametric Equivalent |
| 00(4)R-JWPF-VSLE-S | JST Sales America Inc. | 0 | 455-00(4)R-JWPF-VSLE-S-ND | kr.17.16048 | Parametric Equivalent |
| 0347910142 | Molex | 0 | 900-0347910142-ND | kr.2.97966 | Parametric Equivalent |
| 0355070400 | Molex | 14.549 | WM5983-ND | kr.1.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.400 | kr.1.07573 | kr.3,657.48 |
| Unit Price without VAT: | kr.1.07573 |
|---|---|
| Unit Price with VAT: | kr.1.34466 |













