
1823271-1 | |
|---|---|
DigiKey Part Number | 17-1823271-1-ND |
Manufacturer | |
Manufacturer Product Number | 1823271-1 |
Description | 4POS,PIN DIA 0.6,HEADER ASSY,COD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | HSD®, Fakra, Quadraxial Connector Plug, Female Socket Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1823271-1 Models |
Category | Number of Ports 1 |
Mfr | Features Code A |
Packaging Tube | Housing Color Black |
Part Status Active | Body Finish Nickel |
Connector Style | Center Contact Plating Gold |
Connector Type Plug, Female Socket | Dielectric Material Liquid Crystal Polymer (LCP), Glass Filled |
Contact Termination Solder | Operating Temperature -40°C ~ 105°C |
Shield Termination Solder | Voltage Rating 100 V |
Mounting Type Through Hole | Base Product Number |
Fastening Type Latch Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 456 | kr.33.29557 | kr.15,182.78 |
| Unit Price without VAT: | kr.33.29557 |
|---|---|
| Unit Price with VAT: | kr.41.61946 |

