180409-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

180352-2

DigiKey Part Number
A107115TR-ND - Tape & Reel (TR)
A107115CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
180352-2
Description
CONN QC TAB 10-11AWG 0.250 CRIMP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Male 10-11 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
180352-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Male
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.618" (15.70mm)
Length - Overall
1.102" (28.00mm)
Termination
Crimp
Wire Gauge
10-11 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.134" ~ 0.201" (3.40mm ~ 5.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.109
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.28000kr.1.28
10kr.1.10100kr.11.01
25kr.1.03160kr.25.79
50kr.0.98180kr.49.09
100kr.0.93440kr.93.44
250kr.0.87576kr.218.94
500kr.0.83392kr.416.96
1.000kr.0.79398kr.793.98
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.70702kr.1,767.55
5.000kr.0.67325kr.3,366.25
7.500kr.0.65426kr.4,906.95
12.500kr.0.63110kr.7,888.75
17.500kr.0.61629kr.10,785.08
25.000kr.0.60098kr.15,024.50
62.500kr.0.56337kr.35,210.62
Manufacturers Standard Package
Unit Price without VAT:kr.1.28000
Unit Price with VAT:kr.1.60000