
180351-5 | |
|---|---|
DigiKey Part Number | A107114TR-ND - Tape & Reel (TR) A107114CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 180351-5 |
Description | CONN QC RCPT 10-12AWG 0.250 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 180351-5 Models |
Category | Length - Overall 0.748" (19.00mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Phosphor Bronze |
Gender Female | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.134" ~ 0.201" (3.40mm ~ 5.10mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Tab Length 0.303" (7.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.1.44600 | kr.14.46 |
| 25 | kr.1.35160 | kr.33.79 |
| 50 | kr.1.28700 | kr.64.35 |
| 100 | kr.1.22550 | kr.122.55 |
| 250 | kr.1.14856 | kr.287.14 |
| 500 | kr.1.09366 | kr.546.83 |
| 1.000 | kr.1.04141 | kr.1,041.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.0.98183 | kr.3,436.40 |
| 7.000 | kr.0.93495 | kr.6,544.65 |
| 10.500 | kr.0.90858 | kr.9,540.09 |
| 17.500 | kr.0.87642 | kr.15,337.35 |
| 24.500 | kr.0.85587 | kr.20,968.81 |
| 35.000 | kr.0.83462 | kr.29,211.70 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |


















