2 Rectangular Connectors - Housings Receptacle Blue 0.071" (1.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1802105-9

DigiKey Part Number
17-1802105-9-ND
Manufacturer
Manufacturer Product Number
1802105-9
Description
1PORT,MATENET,REC HSG,SLD,COD Z,
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Blue 0.071" (1.80mm)
Datasheet
 Datasheet
EDA/CAD Models
1802105-9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.071" (1.80mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Box
Fastening Type
Latch Holder
Part Status
Active
Color
Blue
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Number of Positions
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 897
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.42.16000kr.42.16
10kr.35.84600kr.358.46
25kr.33.59960kr.839.99
50kr.31.99420kr.1,599.71
100kr.30.46620kr.3,046.62
250kr.28.55892kr.7,139.73
500kr.27.19670kr.13,598.35
1.000kr.25.89972kr.25,899.72
2.500kr.24.28032kr.60,700.80
Manufacturers Standard Package
Unit Price without VAT:kr.42.16000
Unit Price with VAT:kr.52.70000