3 Position Rectangular Housing Connector Receptacle Black 0.131" (3.33mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Rectangular Housing Connector Receptacle Black 0.131" (3.33mm)
1801178-1
1801178-1

1801178-1

DigiKey Part Number
A128234-ND
Manufacturer
Manufacturer Product Number
1801178-1
Description
CONN RCPT HSG 3POS 3.33MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3 Position Rectangular Housing Connector Receptacle Black 0.131" (3.33mm)
Datasheet
 Datasheet
EDA/CAD Models
1801178-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Holder
Part Status
Active
Color
Black
Connector Type
Features
IP6K9K, Sealed
Contact Type
Female Blade Socket
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Number of Positions
Operating Temperature
-40°C ~ 150°C
Pitch
0.131" (3.33mm)
Note
Contacts Sold Separately
Number of Rows
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.051
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.10.38000kr.10.38
10kr.8.83900kr.88.39
25kr.8.28680kr.207.17
50kr.7.89080kr.394.54
100kr.7.51380kr.751.38
250kr.7.04280kr.1,760.70
528kr.6.68072kr.3,527.42
1.056kr.6.36180kr.6,718.06
2.640kr.5.96366kr.15,744.06
Manufacturers Standard Package
Unit Price without VAT:kr.10.38000
Unit Price with VAT:kr.12.97500