
178007-1 | |
|---|---|
DigiKey Part Number | 178007-1-ND |
Manufacturer | |
Manufacturer Product Number | 178007-1 |
Description | CONN MALE TAB HSG 0.25 4POS NAT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 Position Housing Connector Male, Tab Natural 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 178007-1 Models |
Category | Number of Positions 4 |
Manufacturer TE Connectivity AMP Connectors | Stacking Direction Top to Bottom and Side to Side |
Series | For Use With/Related Products 0.250" (6.35mm) Quick Connects |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Natural |
Style Housing | Material Polyamide (PA66), Nylon 6/6 |
Terminal Type Quick Connect, Disconnect | Note Contacts Sold Separately |
Gender Male, Tab | Base Product Number |
Terminal Size 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | kr.3.83651 | kr.28,773.83 |
| Unit Price without VAT: | kr.3.83651 |
|---|---|
| Unit Price with VAT: | kr.4.79564 |







