
177912-4 | |
|---|---|
DigiKey Part Number | 17-177912-4-ND |
Manufacturer | |
Manufacturer Product Number | 177912-4 |
Description | POWER D/LOCK CAP HSG 10P YELLO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Yellow 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 177912-4 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.181" (4.60mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Holder |
Connector Type | Color Yellow |
Contact Type Tab | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -30°C ~ 105°C |
Pitch 0.156" (3.96mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.800 | kr.2.61389 | kr.12,546.67 |
| Unit Price without VAT: | kr.2.61389 |
|---|---|
| Unit Price with VAT: | kr.3.26736 |

