
1776319-3 | |
|---|---|
DigiKey Part Number | 1776319-3-ND |
Manufacturer | |
Manufacturer Product Number | 1776319-3 |
Description | CONN TERM STRIP 3CIRC 0.472" |
Customer Reference | |
Detailed Description | 3 Circuit 0.472" (12.00mm) Eurostyle Terminal Strip Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 10-22 AWG |
Manufacturer TE Connectivity AMP Connectors | Top Termination Screws |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type Enclosed |
Part Status Obsolete | Color Natural |
Terminal Block Type Eurostyle Terminal Strip | Terminal Screw Material Steel |
Number of Circuits 3 | Terminal Screw Finish Zinc, Non-Hexavalent Chromate |
Number of Wire Entries 6 | Mounting Type Chassis, Panel |
Pitch 0.472" (12.00mm) | Operating Temperature -35°C ~ 100°C |
Number of Rows 2 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Current Rating (Amps) 40A | Material Flammability Rating UL94 V-2 |
Voltage Rating 250V | Base Product Number |

