
1776315-2 | |
|---|---|
DigiKey Part Number | 1776315-2-ND |
Manufacturer | |
Manufacturer Product Number | 1776315-2 |
Description | CONN TERM STRIP 2CIRC 0.571" |
Customer Reference | |
Detailed Description | 2 Circuit 0.571" (14.50mm) Eurostyle Terminal Strip Connector Screws |
Datasheet | Datasheet |
EDA/CAD Models | 1776315-2 Models |
Category | Wire Gauge 6-14 AWG |
Manufacturer TE Connectivity AMP Connectors | Top Termination Screws |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type Enclosed |
Part Status Obsolete | Color Natural |
Terminal Block Type Eurostyle Terminal Strip | Terminal Screw Material Steel |
Number of Circuits 2 | Terminal Screw Finish Zinc, Trivalent |
Number of Wire Entries 4 | Mounting Type Chassis, Panel |
Pitch 0.571" (14.50mm) | Operating Temperature 100°C |
Number of Rows 2 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Current Rating (Amps) 65A | Material Flammability Rating UL94 V-2 |
Voltage Rating 600V | Base Product Number |


