



1776244-4 | |
---|---|
DigiKey Part Number | A97998-ND |
Manufacturer | |
Manufacturer Product Number | 1776244-4 |
Description | TERM BLK 4POS SIDE ENTRY 5MM PCB |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1776244-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 14-22 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Leaf Spring, Wire Guard | |
Features | Interlocking (Side) | |
Color | Blue | |
Operating Temperature | -55°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Brass - Tin Plated | |
Clamp Material - Plating | Steel, Stainless | |
Screw Material - Plating | Steel, Galvanized - Chromate Plated | |
Torque - Screw | 0.51 Nm (4.5 Lb-In) | |
Screw Thread | M2.6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.17.79000 | kr.17.79 |
10 | kr.12.71700 | kr.127.17 |
25 | kr.11.10800 | kr.277.70 |
50 | kr.10.09280 | kr.504.64 |
100 | kr.9.24800 | kr.924.80 |
400 | kr.8.00288 | kr.3,201.15 |
800 | kr.7.56208 | kr.6,049.66 |
1.200 | kr.7.41718 | kr.8,900.62 |
Unit Price without VAT: | kr.17.79000 |
---|---|
Unit Price with VAT: | kr.22.23750 |