



1776119-6 | |
|---|---|
DigiKey Part Number | A97988-ND |
Manufacturer | |
Manufacturer Product Number | 1776119-6 |
Description | TERM BLK 6P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1776119-6 Models |
Category | Wire Gauge 16-30 AWG |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Series | Wire Termination Screw - Rising Cage Clamp |
Packaging Bulk | Color Black |
Part Status Active | Housing Material Polyamide (PA), Nylon |
Number of Levels 1 | Contact Material - Plating Brass - Tin Plated |
Positions Per Level 6 | Clamp Material - Plating Brass - Nickel Plated |
Pitch 0.200" (5.08mm) | Screw Material - Plating Brass - Nickel Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.68 Nm (6 Lb-In) |
Current 13.5 A | Screw Thread M3 |
Voltage 300 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.16000 | kr.29.16 |
| 10 | kr.20.70600 | kr.207.06 |
| 25 | kr.18.13240 | kr.453.31 |
| 50 | kr.16.52840 | kr.826.42 |
| 100 | kr.15.20270 | kr.1,520.27 |
| 300 | kr.13.59950 | kr.4,079.85 |
| 500 | kr.13.02908 | kr.6,514.54 |
| 1.000 | kr.12.39965 | kr.12,399.65 |
| 5.000 | kr.11.42278 | kr.57,113.90 |
| Unit Price without VAT: | kr.29.16000 |
|---|---|
| Unit Price with VAT: | kr.36.45000 |

