Direct

| 1775876-2 | |
|---|---|
| DigiKey Part Number | A118072TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | 1775876-2 | 
| Description | CONN PLUG 40POS SMD GOLD | 
| Customer Reference | |
| Detailed Description | 40 Position Connector Plug, Center Strip Contacts Surface Mount Gold | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity AMP Connectors | |
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Connector Type | Plug, Center Strip Contacts | |
| Number of Positions | 40 | |
| Pitch | 0.031" (0.80mm) | |
| Number of Rows | 2 | |
| Mounting Type | Surface Mount | |
| Features | Board Guide | |
| Contact Finish | Gold | |
| Contact Finish Thickness | Flash | |
| Mated Stacking Heights | 11mm | |
| Height Above Board | 0.261" (6.64mm) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark