



1775333-6 | |
|---|---|
DigiKey Part Number | 17-1775333-6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1775333-6 |
Description | CONN FPC BOTTOM 6POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 6 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1775333-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 6 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.081" (2.05mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 250V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Color | Natural | |
Actuator Color | Natural | |
Mating Cycles | - | |
Base Product Number |

