1775051-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1775051-1

DigiKey Part Number
A121533TR-ND - Tape & Reel (TR)
A121533CT-ND - Cut Tape (CT)
A121533DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1775051-1
Description
CONN RCPT USB2.0 MINI AB SMD R/A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
USB - mini AB USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
1775051-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB - mini AB
Number of Contacts
5
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
Solder Retention
Ingress Protection
-
Operating Temperature
-
Number of Ports
1
Current Rating (Amps)
-
Voltage - Rated
-
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Phosphor Bronze
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.625
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.86000kr.9.86
10kr.8.39000kr.83.90
25kr.7.86160kr.196.54
50kr.7.48540kr.374.27
100kr.7.12770kr.712.77
250kr.6.68084kr.1,670.21
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
700kr.5.90190kr.4,131.33
1.400kr.5.62025kr.7,868.35
2.100kr.5.46179kr.11,469.76
3.500kr.5.26855kr.18,439.92
4.900kr.5.14508kr.25,210.89
7.000kr.5.01733kr.35,121.31
Manufacturers Standard Package
Unit Price without VAT:kr.9.86000
Unit Price with VAT:kr.12.32500