


1775014-2 | |
|---|---|
DigiKey Part Number | A118067TR-ND - Tape & Reel (TR) A118067CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1775014-2 |
Description | CONN PLUG 24POS SMD GOLD |
Customer Reference | |
Detailed Description | 24 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1775014-2 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness Flash |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 3mm |
Number of Positions 24 | Height Above Board 0.094" (2.40mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.24000 | kr.8.24 |
| 10 | kr.7.01800 | kr.70.18 |
| 25 | kr.6.57600 | kr.164.40 |
| 50 | kr.6.26140 | kr.313.07 |
| 100 | kr.5.96210 | kr.596.21 |
| 250 | kr.5.58832 | kr.1,397.08 |
| 500 | kr.5.32128 | kr.2,660.64 |
| Unit Price without VAT: | kr.8.24000 |
|---|---|
| Unit Price with VAT: | kr.10.30000 |

