




1766308-1 | |
|---|---|
DigiKey Part Number | 1766308-1-ND |
Manufacturer | |
Manufacturer Product Number | 1766308-1 |
Description | CONN VRM FMALE 44POS GOLD |
Customer Reference | |
Detailed Description | 44 (30 + 14 Power) Position Female Connector VRM Gold Black |
Datasheet | Datasheet |
EDA/CAD Models | 1766308-1 Models |
Category | Read Out Dual |
Manufacturer TE Connectivity AMP Connectors | Features Latches |
Series | Mounting Type Through Hole |
Packaging Tray | Termination Solder |
Part Status Obsolete | Contact Material Copper Alloy |
Card Type VRM | Contact Finish Gold |
Gender Female | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions/Bay/Row 7; 1; 1; 1; 1; 1; 1; 1; 8 | Color Black |
Number of Positions 44 (30 + 14 Power) | Operating Temperature -55°C ~ 105°C |
Card Thickness 0.093" (2.36mm) | Material - Insulation Polyester, Glass Filled |
Number of Rows 2 | Base Product Number |

