



176297-1 | |
|---|---|
DigiKey Part Number | A122363-ND |
Manufacturer | |
Manufacturer Product Number | 176297-1 |
Description | CONN RCPT HSG 9POS 3.96MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 176297-1 Models |
Category | Row Spacing 0.181" (4.60mm) |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Tab | Operating Temperature -30°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.156" (3.96mm) | Base Product Number |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.03000 | kr.11.03 |
| 10 | kr.9.35200 | kr.93.52 |
| 25 | kr.8.76440 | kr.219.11 |
| 50 | kr.8.34600 | kr.417.30 |
| 100 | kr.7.94660 | kr.794.66 |
| 250 | kr.7.44848 | kr.1,862.12 |
| 500 | kr.7.09294 | kr.3,546.47 |
| 1.000 | kr.6.75438 | kr.6,754.38 |
| 2.500 | kr.6.33168 | kr.15,829.20 |
| Unit Price without VAT: | kr.11.03000 |
|---|---|
| Unit Price with VAT: | kr.13.78750 |



