1766857-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1766857-1

DigiKey Part Number
A107515-ND
Manufacturer
Manufacturer Product Number
1766857-1
Description
CONTACT PIN POWER 8AWG SILVER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Contact Silver Power Pin 8 AWG Swage Mount
Datasheet
 Datasheet
EDA/CAD Models
1766857-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Type
Power
Pin or Socket
Pin
Contact Termination
Swage Mount
Wire Gauge
8 AWG
Contact Finish
Silver
Contact Finish Thickness
200.0µin (5.08µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.33.62042kr.33,620.42
Unit Price without VAT:kr.33.62042
Unit Price with VAT:kr.42.02553