
1761825-1 | |
---|---|
DigiKey Part Number | A120414-ND |
Manufacturer | |
Manufacturer Product Number | 1761825-1 |
Description | CONN MOD JACK 8P8C R/A SHLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger |
Datasheet | Datasheet |
EDA/CAD Models | 1761825-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 3 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | - | |
Features | Board Guide | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Polyamide (PA), Nylon | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.202.56000 | kr.202.56 |
10 | kr.172.17300 | kr.1,721.73 |
30 | kr.159.33233 | kr.4,779.97 |
60 | kr.151.73017 | kr.9,103.81 |
120 | kr.144.49550 | kr.17,339.46 |
270 | kr.140.01944 | kr.37,805.25 |
Unit Price without VAT: | kr.202.56000 |
---|---|
Unit Price with VAT: | kr.253.20000 |