
| 1761715-1 | |
|---|---|
| DigiKey Part Number | 1761715-1-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1761715-1 | 
| Description | CONN MOD JACK 48P48C R/A SHLD | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | Jack Modular Connector 48p48c (MRJ21) 90° Angle (Right) Shielded Cat5e | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 1761715-1 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity AMP Connectors | |
| Series | - | |
| Packaging | Tray | |
| Part Status | Active | |
| Connector Type | Jack | |
| Number of Positions/Contacts | 48p48c (MRJ21) | |
| Number of Ports | 1 | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Orientation | 90° Angle (Right) | |
| Termination | Solder | |
| Shielding | Shielded | |
| Ratings | Cat5e | |
| Features | Board Lock | |
| LED Color | Does Not Contain LED | |
| Ingress Protection | - | |
| Tab Direction | - | |
| Contact Material | Phosphor Bronze | |
| Contact Finish | Gold | |
| Contact Finish Thickness | Flash | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Operating Temperature | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.080 | kr.123.42909 | kr.133,303.42 | 
| Unit Price without VAT: | kr.123.42909 | 
|---|---|
| Unit Price with VAT: | kr.154.28636 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark