
176153-2 | |
|---|---|
DigiKey Part Number | A116542-ND |
Manufacturer | |
Manufacturer Product Number | 176153-2 |
Description | CONN HEADER R/A 2POS 2.5MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 2 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 176153-2 Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Mating 0.295" (7.49mm) |
Series | Contact Length - Post 0.142" (3.60mm) |
Packaging Bulk | Insulation Height 0.264" (6.70mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA66), Nylon 6/6 |
Pitch - Mating | Operating Temperature -20°C ~ 85°C |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 1 | Insulation Color Natural |
Number of Positions Loaded All | Current Rating (Amps) Varies by Wire Gauge |
Style | Voltage Rating 250VAC, 350VDC |
Shrouding Shrouded - 1 Wall | Applications General Purpose |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.51000 | kr.9.51 |
| 10 | kr.8.10300 | kr.81.03 |
| 100 | kr.6.88590 | kr.688.59 |
| 500 | kr.6.14624 | kr.3,073.12 |
| 1.000 | kr.5.85290 | kr.5,852.90 |
| 5.000 | kr.5.22490 | kr.26,124.50 |
| 10.000 | kr.4.97577 | kr.49,757.70 |
| Unit Price without VAT: | kr.9.51000 |
|---|---|
| Unit Price with VAT: | kr.11.88750 |











