



1761482-1 | |
|---|---|
DigiKey Part Number | A99603-ND |
Manufacturer | |
Manufacturer Product Number | 1761482-1 |
Description | CONN MOD JACK 48P48C R/A SHLD |
Customer Reference | |
Detailed Description | Jack Modular Connector 48p48c (MRJ21) 90° Angle (Right) Shielded Cat5e |
Datasheet | Datasheet |
EDA/CAD Models | 1761482-1 Models |
Category | Shielding Shielded |
Manufacturer TE Connectivity AMP Connectors | Ratings Cat5e |
Packaging Bulk | Features Board Lock |
Part Status Not For New Designs | LED Color Does Not Contain LED |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 48p48c (MRJ21) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness Flash |
Number of Rows 1 | Housing Material Polybutylene Terephthalate (PBT) |
Mounting Type Through Hole | Operating Temperature -55°C ~ 85°C |
Orientation 90° Angle (Right) | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.080 | kr.168.58231 | kr.182,068.89 |
| Unit Price without VAT: | kr.168.58231 |
|---|---|
| Unit Price with VAT: | kr.210.72789 |



