100 Position D-Type Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 Position D-Type Receptacle, Female Sockets Connector
1761028-5
1761028-5

1761028-5

DigiKey Part Number
A35090-ND
Manufacturer
Manufacturer Product Number
1761028-5
Description
CONN D-TYPE RCPT 100POS R/A SLDR
Customer Reference
Detailed Description
100 Position D-Type Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
1761028-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Shell Material, Finish
Steel, Nickel Plated
Series
Contact Finish
Gold
Packaging
Tube
Material Flammability Rating
UL94 V-0
Part Status
Obsolete
Current Rating (Amps)
1A
Connector Style
Features
Board Lock, Shielded
Connector Type
Receptacle, Female Sockets
Voltage Rating
30V
Number of Positions
Color
Black
Number of Rows
2
Dielectric Material
Thermoplastic
Mounting Type
Contact Material
Phosphor Bronze
Shell Size, Connector Layout
0.050 Pitch x 0.100 Row to Row
Operating Temperature
-55°C ~ 105°C
Contact Type
Signal
Base Product Number
Flange Feature
Housing/Shell (2-56); Latchblocks, Rails
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 784
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.148.29000kr.148.29
12kr.124.42250kr.1,493.07
30kr.116.63067kr.3,498.92
54kr.111.89389kr.6,042.27
102kr.106.98755kr.10,912.73
252kr.100.37956kr.25,295.65
504kr.95.59526kr.48,180.01
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.148.29000
Unit Price with VAT:kr.185.36250