
74LVCE1G08W5-7 | |
|---|---|
DigiKey Part Number | 74LVCE1G08W5-7DITR-ND - Tape & Reel (TR) 74LVCE1G08W5-7DICT-ND - Cut Tape (CT) 74LVCE1G08W5-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVCE1G08W5-7 |
Description | IC GATE AND 1CH 2-INP SOT25 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVCE1G08W5-7 Models |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 3.6ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SOT-25 |
Number of Inputs 2 | Package / Case SC-74A, SOT-753 |
Voltage - Supply 1.4V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.1.06500 | kr.10.65 |
| 25 | kr.0.94080 | kr.23.52 |
| 100 | kr.0.80450 | kr.80.45 |
| 250 | kr.0.74000 | kr.185.00 |
| 500 | kr.0.70108 | kr.350.54 |
| 1.000 | kr.0.66893 | kr.668.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.62931 | kr.1,887.93 |
| 6.000 | kr.0.60992 | kr.3,659.52 |
| 9.000 | kr.0.60021 | kr.5,401.89 |
| 15.000 | kr.0.58945 | kr.8,841.75 |
| 21.000 | kr.0.58315 | kr.12,246.15 |
| 30.000 | kr.0.57711 | kr.17,313.30 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |











