175180-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

175180-1

DigiKey Part Number
A105152TR-ND - Tape & Reel (TR)
A105152CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
175180-1
Description
CONN SOCKET 20-22AWG CRIMP TIN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 20-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
175180-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
20-22 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16.208
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.96000kr.0.96
10kr.0.82600kr.8.26
25kr.0.77560kr.19.39
50kr.0.73860kr.36.93
100kr.0.70270kr.70.27
250kr.0.65844kr.164.61
500kr.0.62708kr.313.54
1.000kr.0.59706kr.597.06
2.500kr.0.55959kr.1,398.98
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.50621kr.2,531.05
10.000kr.0.48204kr.4,820.40
15.000kr.0.46845kr.7,026.75
25.000kr.0.45186kr.11,296.50
35.000kr.0.44126kr.15,444.10
50.000kr.0.43030kr.21,515.00
125.000kr.0.40338kr.50,422.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.96000
Unit Price with VAT:kr.1.20000