
175104-2 | |
|---|---|
DigiKey Part Number | A122993TR-ND - Tape & Reel (TR) A122993CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 175104-2 |
Description | CONN SOCKET 16-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 16-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 175104-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.76000 | kr.5.76 |
| 10 | kr.4.87700 | kr.48.77 |
| 25 | kr.4.57480 | kr.114.37 |
| 50 | kr.4.35460 | kr.217.73 |
| 100 | kr.4.14660 | kr.414.66 |
| 250 | kr.3.88632 | kr.971.58 |
| 500 | kr.3.70074 | kr.1,850.37 |
| 1.000 | kr.3.52403 | kr.3,524.03 |
| 2.500 | kr.3.30340 | kr.8,258.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.2.95033 | kr.17,701.98 |
| 12.000 | kr.2.80962 | kr.33,715.44 |
| 18.000 | kr.2.73046 | kr.49,148.28 |
| Unit Price without VAT: | kr.5.76000 |
|---|---|
| Unit Price with VAT: | kr.7.20000 |






