
175057-1 | |
|---|---|
DigiKey Part Number | A107104TR-ND - Tape & Reel (TR) A107104CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 175057-1 |
Description | CONN QC RCPT 12-18AWG 0.250 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 12-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 175057-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.307" (7.80mm) | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 12-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.110" ~ 0.161" (2.79mm ~ 4.09mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.92000 | kr.1.92 |
| 10 | kr.1.65100 | kr.16.51 |
| 25 | kr.1.54880 | kr.38.72 |
| 50 | kr.1.47460 | kr.73.73 |
| 100 | kr.1.40350 | kr.140.35 |
| 250 | kr.1.31532 | kr.328.83 |
| 500 | kr.1.25236 | kr.626.18 |
| 1.000 | kr.1.19251 | kr.1,192.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.04834 | kr.3,145.02 |
| 6.000 | kr.0.99829 | kr.5,989.74 |
| 9.000 | kr.0.97013 | kr.8,731.17 |
| 15.000 | kr.0.93580 | kr.14,037.00 |
| 21.000 | kr.0.91386 | kr.19,191.06 |
| 30.000 | kr.0.89116 | kr.26,734.80 |
| 75.000 | kr.0.83542 | kr.62,656.50 |
| Unit Price without VAT: | kr.1.92000 |
|---|---|
| Unit Price with VAT: | kr.2.40000 |
















