
175034-1 | |
---|---|
DigiKey Part Number | A107103TR-ND - Tape & Reel (TR) A107103CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 175034-1 |
Description | CONN QC RCPT 14-20AWG 0.187 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 14-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 175034-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.287" (7.30mm) | |
Length - Overall | 0.677" (17.20mm) | |
Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Steel | |
Contact Finish | - | |
Insulation Diameter | 0.075" ~ 0.173" (1.91mm ~ 4.39mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.66000 | kr.1.66 |
10 | kr.1.38900 | kr.13.89 |
25 | kr.1.30040 | kr.32.51 |
50 | kr.1.23780 | kr.61.89 |
100 | kr.1.17760 | kr.117.76 |
250 | kr.1.10388 | kr.275.97 |
500 | kr.1.05114 | kr.525.57 |
1.000 | kr.1.00096 | kr.1,000.96 |
2.500 | kr.0.93822 | kr.2,345.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
6.000 | kr.0.82132 | kr.4,927.92 |
12.000 | kr.0.78212 | kr.9,385.44 |
18.000 | kr.0.76006 | kr.13,681.08 |
30.000 | kr.0.73317 | kr.21,995.10 |
42.000 | kr.0.71598 | kr.30,071.16 |
60.000 | kr.0.69820 | kr.41,892.00 |
Unit Price without VAT: | kr.1.66000 |
---|---|
Unit Price with VAT: | kr.2.07500 |