
175022-1 | |
|---|---|
DigiKey Part Number | A100480TR-ND - Tape & Reel (TR) A100480CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 175022-1 |
Description | CONN QC RCPT 14-18AWG 0.250 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 175022-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.307" (7.80mm) | |
Length - Overall | 0.836" (21.23mm) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.087" ~ 0.134" (2.21mm ~ 3.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.86000 | kr.1.86 |
| 10 | kr.1.54900 | kr.15.49 |
| 25 | kr.1.45160 | kr.36.29 |
| 50 | kr.1.38240 | kr.69.12 |
| 100 | kr.1.31650 | kr.131.65 |
| 250 | kr.1.23392 | kr.308.48 |
| 500 | kr.1.17478 | kr.587.39 |
| 1.000 | kr.1.11872 | kr.1,118.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | kr.0.95568 | kr.4,300.56 |
| 9.000 | kr.0.91005 | kr.8,190.45 |
| 13.500 | kr.0.88439 | kr.11,939.26 |
| 22.500 | kr.0.85309 | kr.19,194.53 |
| 31.500 | kr.0.83309 | kr.26,242.33 |
| 45.000 | kr.0.81241 | kr.36,558.45 |
| Unit Price without VAT: | kr.1.86000 |
|---|---|
| Unit Price with VAT: | kr.2.32500 |




