
174913-7 | |
|---|---|
DigiKey Part Number | 174913-7-ND |
Manufacturer | |
Manufacturer Product Number | 174913-7 |
Description | CONN PLUG HSG 12POS 3.00MM |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Yellow 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 174913-7 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.205" (5.20mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Box | Contact Termination Crimp |
Part Status Obsolete | Fastening Type Latch Holder |
Connector Type | Color Yellow |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.118" (3.00mm) |

