0.110" (2.79mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

174777-1

DigiKey Part Number
A103993TR-ND - Tape & Reel (TR)
A103993CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
174777-1
Description
CONN QC RCPT 16-20AWG 0.110
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.110" (2.79mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
174777-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.677" (17.20mm)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
16-20 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation
Non-Insulated
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Terminal Type
Standard
Contact Material
Brass
Gender
Female
Contact Finish
Tin
Tab Width
0.110" (2.79mm)
Insulation Diameter
0.080" ~ 0.122" (2.03mm ~ 3.10mm)
Tab Thickness
0.020" (0.51mm)
Base Product Number
Tab Length
0.236" (6.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31.092
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.95000kr.0.95
10kr.0.78600kr.7.86
25kr.0.73560kr.18.39
50kr.0.70000kr.35.00
100kr.0.66630kr.66.63
250kr.0.62436kr.156.09
500kr.0.59456kr.297.28
1.000kr.0.56610kr.566.10
2.500kr.0.53061kr.1,326.53
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.50344kr.4,027.52
16.000kr.0.47940kr.7,670.40
24.000kr.0.46588kr.11,181.12
40.000kr.0.44939kr.17,975.60
56.000kr.0.43885kr.24,575.60
80.000kr.0.42795kr.34,236.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.95000
Unit Price with VAT:kr.1.18750