
1747364-1 | |
|---|---|
DigiKey Part Number | A120409-ND |
Manufacturer | |
Manufacturer Product Number | 1747364-1 |
Description | CONN PLUG HSG 12POS 6.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Black 0.256" (6.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1747364-1 Models |
Category | Row Spacing 0.205" (5.20mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Thermoplastic, Polyester, Glass Filled |
Contact Type Tab | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.256" (6.50mm) | Base Product Number |
Number of Rows 12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.23000 | kr.38.23 |
| 10 | kr.32.49900 | kr.324.99 |
| 25 | kr.30.46000 | kr.761.50 |
| 50 | kr.29.00560 | kr.1,450.28 |
| 100 | kr.27.62020 | kr.2,762.02 |
| 300 | kr.25.56033 | kr.7,668.10 |
| 500 | kr.24.65588 | kr.12,327.94 |
| 1.000 | kr.23.48000 | kr.23,480.00 |
| 2.500 | kr.22.01192 | kr.55,029.80 |
| Unit Price without VAT: | kr.38.23000 |
|---|---|
| Unit Price with VAT: | kr.47.78750 |










