
1747038-9 | |
|---|---|
DigiKey Part Number | A120407TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1747038-9 |
Description | CONN PLUG 20POS SMD |
Customer Reference | |
Detailed Description | 20 Position Connector Plug, Outer Shroud Contacts Surface Mount |
Datasheet | Datasheet |
Category | Pitch 0.020" (0.50mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Features Solder Retention |
Part Status Obsolete | Mated Stacking Heights 4.5mm |
Connector Type Plug, Outer Shroud Contacts | Base Product Number |
Number of Positions 20 |

